Microchip PIC 16-bitars mikrokontroller - MCU

Resultat: 1 214
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 16-bitars mikrokontroller - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 95På lager
380Förväntad 2026-03-19
Min.: 1
Multipla: 1

PIC24F 4 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 4KB FLASH 512B RAM 772På lager
Min.: 1
Multipla: 1

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KL10x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16B 205På lager
Min.: 1
Multipla: 1

PIC24F 8 kB 1.5 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC 92På lager
Min.: 1
Multipla: 1

PIC24F 8 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 267På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KB RAM512B EEPROM 16MIPS I/O16B 296På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KB RAM512B EEPROM 16MIPS I/O16B 278På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 266På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 389På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB SOIC-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 226På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1.5 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 98På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 257På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 109På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 164På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 192På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 193På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 107På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 321På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube

Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 14På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 289På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 182På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 211På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 217På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 200På lager
Min.: 1
Multipla: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 128På lager
Min.: 1
Multipla: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube