MSP430 Kärna 16-bitars mikrokontroller - MCU

Resultat: 1 993
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5521IPNR 116På lager
Min.: 1
Multipla: 1

MSP430 32 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5521 Tray
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZ A A 595-MSP430F5659IPZ 5På lager
2 000Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU MSP430F643x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F6436IPZR 80På lager
Min.: 1
Multipla: 1

MSP430 128 kB 18 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6436 Tray
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit 92KB Flash 8K B RAM A 595-MSP430F A 595-MSP430FG4617IPZR 18På lager
Min.: 1
Multipla: 1

MSP430 92 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4617 Tray
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit 120KB Flash 4 KB RAM A 595-MSP430 A 595-MSP430FG4619IPZR 5På lager
Min.: 1
Multipla: 1

MSP430 120 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4619 Tray
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit 120KB Flash 4 KB RAM A 595-MSP430 A 595-MSP430FG4619IPZ 46På lager
1 000Förväntad 2026-02-24
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 120 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4619 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 20 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430FG6626IPZR 74På lager
180Förväntad 2026-02-20
Min.: 1
Multipla: 1

MSP430 128 kB 10 kB LQFP-100 20 MHz 16 bit 73 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG6626 Tray
Texas Instruments 16-bitars mikrokontroller - MCU MSP430FR203x Microco rollers 56-TSSOP A A 595-SP430FR2032IG56R 109På lager
Min.: 1
Multipla: 1

MSP430 8 kB 1 kB TSSOP-56 16 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2032 Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP43FR2033IG48R 59På lager
Min.: 1
Multipla: 1

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tube
Texas Instruments 16-bitars mikrokontroller - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPT 514På lager
1 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 32 kB 4 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-MSP430FR2475TPTR 220På lager
Min.: 1
Multipla: 1

MSP430 32 kB 4 kB LQFP-48 16 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2475 Tray
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-MSP430FR2476TPT 796På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 64.5 kB 8 kB LQFP-48 16 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Capacitive Touch MCU with 8 touch IO (8 A 595-MSP430FR2532RGER 335På lager
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 8 kB 1 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2532 Reel, Cut Tape, MouseReel

Texas Instruments 16-bitars mikrokontroller - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533IDAR 97På lager
Min.: 1
Multipla: 1

MSP430 16 kB 2 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2533
Texas Instruments 16-bitars mikrokontroller - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBR 167På lager
250Förväntad 2026-02-19
Min.: 1
Multipla: 1
Papprulle: 250

MSP430 16 kB 4 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-MHz MCU with 64 K B FRAM 12-bit high A 595-MSP430FR5043IPMR 96På lager
Min.: 1
Multipla: 1

MSP430 64 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5043 Tray
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDAR A 595-MSP430FR5739IDAR 149På lager
Min.: 1
Multipla: 1

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM 12- 267På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5872 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power MCU A 595-MSP430FR6877IP A 595-MSP430FR6877IPN 3På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MSP430 64 kB LQFP-80 SMD/SMT 16 bit - 40 C + 85 C MSP430FR6877 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2203IPW20R A 595-SP430G2203IPW20R 923På lager
Min.: 1
Multipla: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power Micr ocontroller A 595-S A 595-SP430G2231IPW14R 134På lager
Min.: 1
Multipla: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2231 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2353IPW28R A 595-SP430G2353IPW28R 340På lager
Min.: 1
Multipla: 1

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2433IPW28R A 595-SP430G2433IPW28R 133På lager
Min.: 1
Multipla: 1

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2452IPW20R A 595-SP430G2452IPW20R 620På lager
Min.: 1
Multipla: 1

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Tube
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430G2533IPW20R A 595-SP430G2533IPW20R 129På lager
Min.: 1
Multipla: 1

MSP430 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Tube