Realtidsklocka

Resultat: 50
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RTC-bussgränssnitt Datumformat Tidsformat RCT-minnesstorlek Paket/låda Backup för batteriomkoppling Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Serie Monteringsstil Förpackning

STMicroelectronics Realtidsklocka 64K (8Kx8) 100ns 987På lager
Min.: 1
Multipla: 1
: 936

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 64 kB SOX-28 Backup Switching 4.5 V 5.5 V 0 C + 70 C M48T08Y SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka 64K (8Kx8) 150ns 416På lager
Min.: 1
Multipla: 1

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 8 kB PCDIP-28 Integrated Battery 4.5 V 5.5 V 0 C + 70 C M48T18 Through Hole Tube

STMicroelectronics Realtidsklocka 256K (32Kx8) 70ns 619På lager
Min.: 1
Multipla: 1
: 936

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 256 kB SOX-28 Backup Switching 4.5 V 5.5 V 0 C + 70 C M48T35Y SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka 64K (8Kx8) 100ns 1 517På lager
Min.: 1
Multipla: 1

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 8 kB PCDIP-28 Integrated Battery 4.75 V 5.5 V 0 C + 70 C M48T08 Through Hole Tube
STMicroelectronics Realtidsklocka Serial I2C bus RTC 795På lager
Min.: 1
Multipla: 1
: 1 000

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 32 B Backup Switching 2.38 V 5.5 V - 40 C + 85 C M41T83 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Low-Pwr serial RTC W/ battry switchover 2 355På lager
Min.: 1
Multipla: 1
: 2 500

Serial 2-Wire, I2C YY-MM-DD-dd HH:MM:SS (24 hr) 8 B SOIC-8 Backup Switching 2 V 5.5 V - 40 C + 85 C M41T01 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 160 (20x8) 2 400På lager
Min.: 1
Multipla: 1
: 2 500

Serial 2-Wire, I2C YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 20 B SOIC-8 No Backup Switching 2 V 5.5 V - 40 C + 85 C M41T80 SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Realtidsklocka Serial SPI bus RTC 1 044På lager
Min.: 1
Multipla: 1
: 1 000

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 32 B Backup Switching 2.38 V 5.5 V - 40 C + 85 C M41T93 SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Realtidsklocka Serial SPI bus RTC 166På lager
Min.: 1
Multipla: 1
: 1 000

SPI YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 32 B QFN-16 Backup Switching 3 V 5.5 V - 40 C + 85 C M41T93 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka 256K (32Kx8) 100ns 360På lager
Min.: 1
Multipla: 1
: 936

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 256 kB SOIC-44 Backup Switching 3 V 3.6 V 0 C + 70 C M48T37V SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial I2C bus RTC 8 338På lager
Min.: 1
Multipla: 1
: 2 500

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 32 B SOIC-8 Backup Switching 2.38 V 5.5 V - 40 C + 85 C M41T82 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial SPI bus RTC 7 254På lager
Min.: 1
Multipla: 1
: 1 000

SPI YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 32 B SOX-18 Backup Switching 2.7 V 5.5 V - 40 C + 85 C M41T93 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka 16K (2Kx8) 150ns 552På lager
Min.: 1
Multipla: 1

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 8 kB PCDIP-24 Integrated Battery 4.5 V 5.5 V 0 C + 70 C M48T12 Through Hole Tube

STMicroelectronics Realtidsklocka 64K (8Kx8) 70ns 1 040På lager
Min.: 1
Multipla: 1
: 936

Parallel YY-MM-DD-dd HH:MM:SS (24 hr) 64 kB SOX-28 Backup Switching 4.5 V 5.5 V 0 C + 70 C M48T58Y SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 512 (64x8) 822På lager
Min.: 1
Multipla: 1
: 936

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 64 B SOH-28 Backup Switching 2.7 V 3.6 V - 40 C + 85 C M41ST85W SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Realtidsklocka Serial 512 (64x8) 1 281På lager
Min.: 1
Multipla: 1
: 1 000

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 64 B SOX-28 Backup Switching 2.7 V 3.6 V - 40 C + 85 C M41ST85W SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Realtidsklocka Serial 1280 (160x8) 1 638På lager
Min.: 1
Multipla: 1
: 1 000

Serial YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 160 B SOX-28 Backup Switching 2.7 V 3.6 V - 40 C + 85 C M41ST87W SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Realtidsklocka 128 NVRAM Serial RTC 3.0 to 3.6 Vcc 415På lager
Min.: 1
Multipla: 1
: 1 350

Serial 2-Wire, I2C YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 160 B SSOP-20 Backup Switching 2.7 V 3.6 V - 40 C + 85 C M41ST87W SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 64 (8X8) 2 993På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 2 500

Serial 2-Wire, I2C YYYY-MM-DD HH:MM:SS (24 hr) 8 B SOIC-8 Backup Switching 2 V 5.5 V - 40 C + 85 C M41T00 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka 2.0 to 5.5V 64 (8X8) 5 361På lager
5 000Förväntad 2026-11-25
Min.: 1
Multipla: 1
: 2 500

Serial YYYY-MM-DD HH:MM:SS (24 hr) 8 B SOIC-8 Backup Switching 2.7 V 5.5 V - 40 C + 85 C M41T00S SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 64 (8X8) 5 146På lager
12 500På beställningen
Min.: 1
Multipla: 1
: 2 500

Serial 2-Wire, I2C YY-MM-DD-dd HH:MM:SS (24 hr) 8 B SOIC-8 No Backup Switching 2 V 5.5 V - 40 C + 85 C M41T0 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 512 (64x8) 2 817På lager
Min.: 1
Multipla: 1
: 2 500

Serial YY-MM-DD-dd HH:MM:SS (24 hr) 64 B SOIC-8 Backup Switching 2 V 5.5 V - 40 C + 85 C M41T11 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 512 (64x8) 580På lager
776Förväntad 2026-08-25
Min.: 1
Multipla: 1
: 936

Serial YY-MM-DD-dd HH:MM:SS (24 hr) 64 B SOX-28 Backup Switching 2 V 5.5 V - 40 C + 85 C M41T11 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 512 (64x8) 5 000På lager
Min.: 1
Multipla: 1
: 2 500

I2C YY-MM-DD-dd HH:MM:SS (24 hr) 64 B SOIC-8 Backup Switching 4.5 V 5.5 V - 40 C + 85 C M41T56 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Realtidsklocka Serial 512 (64x8) 3 635På lager
5 000Förväntad 2027-08-23
Min.: 1
Multipla: 1
: 2 500

I2C YY-MM-DD-dd HH:MM:SS:hh (12 hr, 24 hr) 20 B SOIC-8 Backup Switching 2 V 5.5 V - 40 C + 85 C M41T81 SMD/SMT Reel, Cut Tape, MouseReel