Tube Differentialförstärkare

Resultat: 244
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Antal kanaler GBW - Förstärkningsbandbreddsprodukt SR - Svängningshastighet CMRR - Vanligt läge, avvisningskvot Utgångsström per kanal Ib - Ingångsbiasström Vos - Ingångsoffsetspänning Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Analog Devices Differentialförstärkare HI SPD, VIDEO DIFF OP AMP 398På lager
Min.: 1
Multipla: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differentialförstärkare SOIC HI SPD, VIDEO DIFF OP AMP 409På lager
Min.: 1
Multipla: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare HI SPD, VIDEO DIFF OP AMP 406På lager
Min.: 1
Multipla: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare Funnel Amp/Next Gen AD8275 404På lager
Min.: 1
Multipla: 1

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differentialförstärkare Low Pwr, Precision,G1 Diff AMP 391På lager
Min.: 1
Multipla: 1

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differentialförstärkare Ultralow Power, Low Distortion, Fully Differential ADC Drivers 589På lager
Min.: 1
Multipla: 1

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare Single Supply 16 to18 bit Diff ADC Drvr 667På lager
Min.: 1
Multipla: 1

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare 250V In Rng G = 1, 10, uP, Diff Amp 955På lager
Min.: 1
Multipla: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare 250V In Rng G = 1, 10, uP, Diff Amp 1 059På lager
Min.: 1
Multipla: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare L N 1x-Ended to Diff Conv/ADC Drvr 968På lager
Min.: 1
Multipla: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Differentialförstärkare L N 1x-Ended to Diff Conv/ADC Drvr 521På lager
Min.: 1
Multipla: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differentialförstärkare L N 1x-Ended to Diff Conv/ADC Drvr 902På lager
Min.: 1
Multipla: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Differentialförstärkare 230V Common Mode Voltage G = 10 Difference Amplifier 1 075På lager
Min.: 1
Multipla: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Differentialförstärkare 300MHz L Dist, L N Diff Amp/ADC Drvr (AV 363På lager
Min.: 1
Multipla: 1

LT6402-20 1 Channel 300 MHz 400 V/us 35 mA 15 uA 1 mV 5.5 V 4 V 30 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Differentialförstärkare Very L N, Diff Amp & 2.5MHz Lpass Filt 712På lager
Min.: 1
Multipla: 1

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare Very L N, Diff Amp & 10MHz Lpass Filt 531På lager
1 400Förväntad 2026-03-24
Min.: 1
Multipla: 1

LT6600-10 1 Channel 61 dB - 40 uA 11 V 2.7 V 39 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare Very L N, Diff Amp & 2.5MHz Lpass Filt 713På lager
Min.: 1
Multipla: 1

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare Very L N, Diff Amp & 5MHz Lpass Filt 398På lager
400Förväntad 2026-04-30
Min.: 1
Multipla: 1

LT6600-5 1 Channel 61 dB - 30 uA 11 V 2.7 V 28 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differentialförstärkare 2x Very L N, Diff Amp & 15MHz Lpass Filt 103På lager
Min.: 1
Multipla: 1

LT6604-15 2 Channel 64 dB - 35 uA 10 mV 11 V 3 V 35 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differentialförstärkare L Pwr, Fully Diff In/Out Amp/Drvr Fam 246På lager
Min.: 1
Multipla: 1

LTC1992 1 Channel 3 MHz 1.5 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differentialförstärkare L Pwr, Fully Diff In/Out Amp/Drvr Fam 168På lager
Min.: 1
Multipla: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments Differentialförstärkare Precision Fixed-Gain 181På lager
Min.: 1
Multipla: 1

INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differentialförstärkare High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU/2K5 601På lager
750Förväntad 2026-04-16
Min.: 1
Multipla: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differentialförstärkare V Diff Amp 1 285På lager
Min.: 1
Multipla: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differentialförstärkare +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 590På lager
Min.: 1
Multipla: 1

INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube