Analoga komparatorer

Resultat: 181
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics Analoga komparatorer Micro PWR 1.65 to 5V 20uA 210ns 2kV 12 586På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 2 882På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 33 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower Quad Volt 7 976På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower Dual Volt 8 000På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower quad CMOS voltage comparator 4 332På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 4 286På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 300 pA - 40 C + 125 C TS372 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Lo-Pwr Quad Voltage 4 050På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 300 pA - 40 C + 125 C TS374 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Low power, single voltage comparator 6 240På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391A Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Sngl Voltage 11 775På lager
15 000Förväntad 2026-09-02
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer LP Single Volt 2V to 36V Comparator 3 161På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Low Power 0.2mA 18 or 36V VCC Comp 7 543På lager
15 000Förväntad 2026-09-21
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower CMOS dual voltage comparator 6 787På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower CMOS dual voltage comparator 2 720På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Single Rail-to-Rail 4 458På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 7 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Single Rail-to-Rail 7 983På lager
6 000Förväntad 2026-11-30
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Rail to Rail 1.1V 210nA 1.1V to 5.5V 5 622På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Dual Comparator 220nA 1.1V to 5.5V 13 219På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Rail-to-rail 1.1 V nanopower, push-pull dual comparators 4 917På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Rail-to-rail 0.9V nanopower, open drain dual comparators 2 264På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower (5uA) 16V CMOS quad comparator, open drain output 4 732På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 3 610På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer 2.7 V to 16 V 1 pA Input Bias Current 3 705På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 3 972På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT MiniSO-8 2 Channel CMOS, TTL 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 600 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Micropower dual CMOS voltage comparators 8 121På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Low PWR Quad Volt 1.1 mA 25nA 250mV 1 138På lager
5 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel