MIKROE-4702

Mikroe
932-MIKROE-4702
MIKROE-4702

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor Temp&Hum 17 Click

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
234,35 kr 234,35 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
Add-On Boards
Humidity, Temperature Sensor
HS3001
3.3 V to 5 V
Märke: Mikroe
Gränssnittstyp: I2C
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 10 C
Produkttyp: Temperature Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9025801000
ECCN:
EAR99

Temp & Hum 17 Click

Mikroe Temp & Hum 17 Click features the Renesas HS3001 highly accurate, fully calibrated relative humidity and temperature sensor. It features proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.