MIKROE-4725

Mikroe
932-MIKROE-4725
MIKROE-4725

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor CO2 click

På lager: 6

Lager:
6 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 171,64 kr 1 171,64 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Add-On Boards
STC31
3.3 V, 5 V
Märke: Mikroe
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 20 C
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9027102000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

CO2 Click

Mikroe CO2 Click contains Sensirion's miniature STC31 gas concentration CO2 sensor designed for high-volume applications. The STC31 utilizes a revolutionized thermal conductivity measurement principle. This results in superior repeatability and long-term stability. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology. It combines the sensor element, signal processing, and digital calibration on a small CMOS chip. It features a digital I2C interface, which makes it easy to connect directly to MCU.