MIKROE-3689

Mikroe
932-MIKROE-3689
MIKROE-3689

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Proximity 11 Click

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,11 kr 103,11 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Add-On Boards
Digital Ambient, Proximity Sensor
RPR-0521RS
3.3 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Gränssnittstyp: I2C
Produkttyp: Multiple Function Sensor Development Tools
Serie: Proximity
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 32 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Proximity 11 Click

Mikroe Proximity 11 Click is a close-range proximity sensing board with the RPR-0521RS Ambient Light Sensor with IrLED. The sensor allows for an accurate proximity detection at a maximum distance of 100mm. The proprietary LED current driving technique eliminates the need for calibration. A huge dynamic range allows ambient light sensing response of visible and infrared light in various conditions. An extensive interrupt engine allows for firmware optimization.