101020046

Seeed Studio
713-101020046
101020046

Tillverk:

Beskrivning:
Utvecklingsverktyg med magnetisk sensor The factory is currently not accepting orders for this product.

På lager: 47

Lager:
47 Kan skickas omedelbart
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
60,93 kr 60,93 kr

Produktattribut Attributvärde Välj attribut
Seeed Studio
Produktkategori: Utvecklingsverktyg med magnetisk sensor
RoHS-direktivet:  
Add-On Modules
Hall-Effect Sensor
A1101
5 V
Bulk
Märke: Seeed Studio
Mått: 24 mm x 20 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Magnetic Sensor Development Tools
Serie: Grove
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Grove
Del # Alias: SEN14034P
Enhetens vikt: 6 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
9031907000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.