AR0822NPSC10SMTAH3-GEVB

onsemi
863-A82NPSC10SM3GEVB
AR0822NPSC10SMTAH3-GEVB

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor 8MP 1/2 CIS MPBGA75 RGB 10DEG CRA SER DEMO3 HB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 046,55 kr 3 046,55 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Evaluation Boards
Demo3 Headboard
AR0822
Bulk
Märke: onsemi
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: SG
Beskrivning/funktion: RGB, 10 Deg CRA
För användning med: Digital Image Sensor
Produkttyp: Optical Sensor Development Tools
Serie: AR0822
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8MP Image Sensor Evaluation Boards

onsemi 8MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.