X-NUCLEO-SAFEA1A

STMicroelectronics
511-X-NUCLEO-SAFEA1A
X-NUCLEO-SAFEA1A

Tillverk:

Beskrivning:
Säkerhet/autentiseringsutvecklingsverktyg Secure element expansion board based on STSAFE-A110

På lager: 7

Lager:
7 Kan skickas omedelbart
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
142,79 kr 142,79 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Säkerhet/autentiseringsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
STSAFE-A110
Bulk
Märke: STMicroelectronics
Produkttyp: Security / Authentication Development Tools
Serie: X-NUCLEO
Underkategori: Development Tools
Handelsnamn: NUCLEO
Enhetens vikt: 20,300 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.