Espressif Systems Utvecklingsverktyg för multiprotokoll

Resultat: 19
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt Frekvens Verktyget är till för utvärdering av Driftspänning Gränssnittstyp Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4
Espressif Systems Utvecklingsverktyg för multiprotokoll The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 1 213På lager
1 568På beställningen
Min.: 1
Multipla: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 166På lager
504På beställningen
Min.: 1
Multipla: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 677På lager
Min.: 1
Multipla: 1

Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
890På lager
1 932På beställningen
Min.: 1
Multipla: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
366På lager
Min.: 1
Multipla: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 57På lager
Min.: 1
Multipla: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
241På lager
Min.: 1
Multipla: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
514På lager
388Förväntad 2026-02-20
Min.: 1
Multipla: 1

Development Boards ESP32-PICO-V3

Espressif Systems Utvecklingsverktyg för multiprotokoll The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 126På lager
Min.: 1
Multipla: 1

Development Kits ESP32-S3 5 V
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1 322På lager
1 456På beställningen
Min.: 1
Multipla: 1

Development Boards ESP32-C6-WROOM-1 USB


Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 657På lager
392Förväntad 2026-06-22
Min.: 1
Multipla: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
73På lager
Min.: 1
Multipla: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
60På lager
36Förväntad 2026-04-20
Min.: 1
Multipla: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Utvecklingsverktyg för multiprotokoll The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
39På lager
330På beställningen
Min.: 1
Multipla: 1

Development Kits ESP32-C3
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 77På lager
190Förväntad 2026-04-20
Min.: 1
Multipla: 1
ESP32-S3, ESP-WHO
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 13På lager
26Förväntad 2026-03-23
Min.: 1
Multipla: 1
Development Boards ESP32-S3-WROOM-1 USB BLE
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-U, 4 MB flash, with pin header
47På lager
392På beställningen
Min.: 1
Multipla: 1
Development Boards 2.4 GHz ESP32-S2 3.3 V to 5 V UART, USB 802.11 b/g/n
Espressif Systems Utvecklingsverktyg för multiprotokoll The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header
377På beställningen
Min.: 1
Multipla: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Utvecklingsverktyg för multiprotokoll ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
538Förväntad 2026-04-20
Min.: 1
Multipla: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB