Utvecklingsverktyg för GNSS/GPS

Resultat: 34
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt Verktyget är till för utvärdering av Frekvens Driftspänning Gränssnittstyp Protokoll - GPS, GLONASS
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun SARA-R5 LTE GNSS Function Board is a robust development tool for u-blox's impressive SARA-R510M8S module designed to work with the MicroMod Ecosystem. The SARA-R510M8S combines u-blox's UBX-R5 cellular chipset with their M8 GNSS receiver 1På lager
Min.: 1
Multipla: 1

Add-On Boards 5 V I2C GNSS
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun NEO-M9N GNSS Function Board is a high quality geospatial board with equally impressive configuration options. The NEO-M9N module that is populated on this board is a 92-channel u-blox M9 engine GNSS receiver meaning it can receive sign Ej på lager
Min.: 1
Multipla: 1
Development Boards 3.3 V I2C, SPI, UART, USB GNSS
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun NEO-D9S GNSS Correction Data Receiver is a satellite data receiver for L-Band correction broadcast. It can be configured for use with a variety of correction services including u-blox's PointPerfect satellite GNSS augmentation service w Ej på lager
Min.: 1
Multipla: 1
Development Boards 1.525 GHz to 1.559 GHz 3.3 V, 5 V I2C, SPI, UART, USB GNSS
SparkFun Utvecklingsverktyg för GNSS/GPS With GNSS you are able to know where you are where you're going and how to get there anywhere on Earth within 30 seconds. This means the higher the accuracy the better! GNSS Real Time Kinematics (RTK) has mastered dialing in the accuracy of their G Ej på lager
Min.: 1
Multipla: 1
Development Boards 3.3 V, 5 V I2C, SPI, UART, USB GPS, GNSS
SparkFun Utvecklingsverktyg för GNSS/GPS The GNSS landscape is evolving and the SparkFun Triband GNSS RTK Breakout is leading the charge. This board provides the simplest way to access the L1 L2 and L5 bands simultaneously. At its heart is Septentrio's flagship mosaic-X5 module an ul Ledtid för icke lagerfört 14 Veckor
Min.: 1
Multipla: 1
Breakout Boards mosaic-X5 3.3 V GPS, GNSS
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
Nej
Breakout Boards SAM-M8Q 3.3 V I2C, UART GPS
SparkFun Utvecklingsverktyg för GNSS/GPS The SparkFun ZOE-M8Q GPS Breakout is a high accuracy miniaturized GPS board that is perfect for applications that don't possess a lot of space. The on-board ZOE-M8Q is a 72-channel GNSS receiver meaning it can receive signals from the GPS GLONASS

Breakout Boards ZOE-M8Q 3.3 V I2C, UART GPS
SparkFun Utvecklingsverktyg för GNSS/GPS SparkFun GPS Break- Out XA1110 (Qwiic)
Nej
Breakout Boards XA1110 (Quiic) 10 Hz I2C, Serial GPS
SparkFun Utvecklingsverktyg för GNSS/GPS With GPS you are able to know where you are where you're going and how to get there anywhere on Earth within 30 seconds. This means the higher the accuracy the better! GPS Real Time Kinematics (RTK) has mastered dialing in the accuracy on their GPS
Nej
Breakout Boards NEO-M8P-2 1.57542 GHz 3.3 V to 5 V GPS