LP5890EVM

Texas Instruments
595-LP5890EVM
LP5890EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg LP5890 evaluation mo dule for 48 by 16 c

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 643,65 kr 3 643,65 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
2.5 V to 5.5 V
LP5890
Märke: Texas Instruments
Utgångsström: 20 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP5890EVM Evaluation Module

Texas Instruments LP5890EVM Evaluation Module is engineered to evaluate the characteristics, operation, and usage of the LP5890 matrix LED display driver. The LP5890 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The TI LP5890EVM works with a host controller, the MSP430F5529 LaunchPad™.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.