MAX25612EVKIT#

Analog Devices / Maxim Integrated
700-MAX25612EVKIT#
MAX25612EVKIT#

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Synchronous Automotive High Voltage LED

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
774,23 kr 774,23 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
MAX25612
Bulk
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 136,750 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25612EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25612 automotive high-voltage, high-brightness LED (HB LED) synchronous controller. The evaluation kit is set up for boost and buck-boost configurations and operates from a 6V-to-18V DC supply voltage. The Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit is configured to deliver up to 2A to one string of LEDs. The total voltage of the string can vary from 3V to 48V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.