SparkFun LED-belysningsutvecklingsverktyg

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt För användning med Kärna Driftspänning Serie
SparkFun LED-belysningsutvecklingsverktyg Do not look into the light. You know you want to but boy will you be sorry. 1W per channel RGB High Power LEDs in one aluminum backed package. These LEDs will blow you away. Light them up then put a coffee cup over the LED to keep your eyes from se 16På lager
17Förväntad 2026-07-30
Min.: 1
Multipla: 1

Evaluation Modules 2.2 V to 3.8 V
SparkFun LED-belysningsutvecklingsverktyg The PicoBuck LED Driver is an economical and easy to use driver that will allow you to control and blend three different LEDs on three different channels. By default each channel is driven at 330mA; that current can be reduced by either presenting a 98På lager
Min.: 1
Multipla: 1

SparkFun LED-belysningsutvecklingsverktyg This is the FemtoBuck a small-size single-output constant current LED driver. Each FemtoBuck has the capability to dim a single high-power channel of LEDs from 0-350mA at up to 36V while the dimming control can be either accessed via PWM or analog s 128På lager
Min.: 1
Multipla: 1

SparkFun LED-belysningsutvecklingsverktyg The SparkFun Qwiic LED Stick features ten addressable APA102 LEDs making it easy to add full color LED control using I2C. Write to individual LEDs to display a count in binary or write to the whole strip for cool lighting effects. You can even add 66På lager
Min.: 1
Multipla: 1
Evaluation Boards APA102C
SparkFun LED-belysningsutvecklingsverktyg Shift Register B/O 74HC595 28På lager
Min.: 1
Multipla: 1

SparkFun LED-belysningsutvecklingsverktyg BlinkM is a Smart LED a networkable and programmable full-color RGB LED for hobbyists industrial designers prototypers and experimenters. It is designed to allow the easy addition of dynamic indicators displays and lighting to existing or 6På lager
Min.: 1
Multipla: 1
SparkFun LED-belysningsutvecklingsverktyg The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
Nej
Development Boards LX6
SparkFun LED-belysningsutvecklingsverktyg LED Driver Breakout - LP55231
Nej
Development Boards LP55231 2.7 V to 5.5 V
SparkFun LED-belysningsutvecklingsverktyg Blink any color you need! Use the LilyPad RGB LED board as a simple indicator or by pulsing the red green and blue channels you can produce a broad variety of colors. Each of the colors in the RGB LED are connected to one of the sew tabs on the b
Nej
Evaluation Boards LilyPad
SparkFun LED-belysningsutvecklingsverktyg The LumiDrive LED Driver is SparkFun's foray into all things Python on micro-controllers. With the SparkFun LumiDrive you will be able to control and personalize a whole strand of APA102s directly from the board itself. We've broken out a number of a
Nej
Development Boards APA102 SAMD21G-AU 3.3 V