STEVAL-ILL049V1

STMicroelectronics
511-STEVAL-ILL049V1
STEVAL-ILL049V1

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg LED driver based on the LED6001

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
511,86 kr 511,86 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
STEVAL-ILL049V1
Bulk
Märke: STMicroelectronics
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

STEVAL-ILL049V1 Adapter Board

STMicroelectronics STEVAL-ILL049V1 Adapter Board is designed to provide an application example of the compact LED driver using the LED6001 chip. The LED6001 LED driver combines a boost controller and high-side current sensing circuitry optimized for driving one string of high-brightness LEDs. The STM STEVAL-ILL049V1 board is equipped with a single-channel, constant-current LED driver operating with both boost and SEPIC topologies. The brightness of the LED string connected to its output can be controlled through a PWM signal for 0% to 100% dimming or a control voltage for 10:1 analog dimming. STMicroelectronics STEVAL-ILL049V1 Adapter Board provides a real estate solution example for applications involving several LEDs arranged in a single string. These applications include off-grid street lighting, advertisement panels, signs, and gaming.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.