RDK-295

Power Integrations
869-RDK-295
RDK-295

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg 20W Standby PWR TinySwitch-4 Ref Kit

På lager: 2

Lager:
2 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
937,40 kr 937,40 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Design Kits
TinySwitch-4
90 V to 295 V
TinySwitch
Bulk
Märke: Power Integrations
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: TinySwitch
Enhetens vikt: 250 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.