MAX20444BEVKIT#

Analog Devices / Maxim Integrated
700-MAX20444BEVKIT#
MAX20444BEVKIT#

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Evaluation Kit for Automotive 4-Channel,

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
774,23 kr 774,23 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Kits
MAX20444B
4.5 V to 36 V
MAX20444
Bulk
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX20444B Evaluation Kit

Analog Devices Inc. MAX20444B Evaluation Kit is used to demonstrate the MAX20444B integrated, 4-channel, high-brightness LED driver. The driver features a boost controller and an I2C interface for automotive displays. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be either 2.2MHz or 400kHz. The kit can operate in stand-alone mode or in I2C mode. Spread-spectrum mode (SSM) for EMI improvement is enabled by default, but it can be disabled through a register bit.