IS32LT3175P-GRLA3-EB

Lumissil
870-32LT3175PGRLA3EB
IS32LT3175P-GRLA3-EB

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy positive polarity Input-Eval Board

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
623,37 kr 623,37 kr

Produktattribut Attributvärde Välj attribut
Lumissil
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
IS32LT3175N/P
5 V to 42 V
IS32LT3175
Märke: Lumissil
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Utgångsström: 150 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS32LT3175P-GRLA3-EB Evaluation Board

ISSI IS32LT3175P-GRLA3-EB Evaluation Board is a fully assembled and tested board that uses the IS32LT3175 single-channel linear LED driver. The IS32LT3175 is a single-channel linear programmable current regulator capable of up to 150mA. The driver integrates a debounce, and the latch circuit on the channel enables the pin (EN) to facilitate the use of a low-cost momentary contact switch. The PWM pin can be interfaced to a logic level “courtesy light” signal to directly drive the LED channel.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.