AC320202

Microchip Technology
579-AC320202
AC320202

Tillverk:

Beskrivning:
Hårdvaruavlusare EDGB Isolated Debugger for MCHV-3

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
746,65 kr 746,65 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Hårdvaruavlusare
RoHS-direktivet:  
Debuggers / Programmers
PIC32/SAM MCUs
ARM Cortex M0+/M4/M7, PIC32
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
För användning med: dsPICDEM MCHV-2, dsPICDEM MCHV-3
Produkttyp: Debuggers
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709997
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

AC320202 Isolated Embedded Debugger Interface

Microchip Technology AC320202 Isolated Embedded Debugger Interface is an external Isolated debugger/programming interface. The Microchip debugger can be used with the SAM M0+, M4, and M7 classic (square) styled motor control plug-in modules. These modules are for the MCHV-3 High voltage motor control development kit. The AC320202 allows a safe, isolated debugger connection to a PC and is not required with low-voltage hardware.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.