AC164166

Microchip Technology
579-AC164166
AC164166

Tillverk:

Beskrivning:
Dotterkort och OEM-kort TA100 14-Pin Mikrobus Socket Board

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4

Lager:
4 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
864,81 kr 864,81 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Dotterkort och OEM-kort
Socket Boards
14-Pin SOIC
Märke: Microchip Technology
Gränssnittstyp: I2C, SPI
Driftspänning: 3.3 V to 5 V
Produkttyp: Daughter Cards & OEM Boards
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Verktyget är till för utvärdering av: TA100
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8473301180
ECCN:
EAR99

AC164166 14-Pin SOIC Socket Board

Microchip Technology AC164166 14-Pin SOIC Socket Board is designed to develop applications using microcontroller boards that support the mikroBUS extension header. The socket allows users to try out the various configurations of the TA100 device to select an optimal configuration for a given application. This SOIC socket board supports both 3.3V and 5V supply operations and can be used with the device's I2C or SPI interfaces. The Microchip Technology AC164166 board dimensions match the medium-sized add-on board defined in the mikroBUS specification. Using the ATMBUS Adapter, the board can also be used with kits that support an XPRO extension. This socket board features onboard 4.7kΩ I2C resistors, an onboard LED power indicator, one mikroBUS connector, and an optional GPIO header.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.