STEVAL-PCC009V2

STMicroelectronics
511-STEVAL-PCC009V2
STEVAL-PCC009V2

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM STM32F103RBT6 IBU UI BOARD STM32-BASE

På lager: 11

Lager:
11 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
426,52 kr 426,52 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
STEVAL-PCC009V2
Evaluation Boards
ARM Cortex M3
STM32F103RBT6
Bulk
Märke: STMicroelectronics
Databussbredd: 32 bit
Gränssnittstyp: I2C, SPI, UART
Driftspänning: 2 V to 3.6 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 60,328 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8471809000
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STEVAL-PCC009V2 Development Board

STMicroelectronics STEVAL-PCC009V2 Development Board is designed to evaluate STM32F103RBT6 mainstream performance line MCUs. This STMicroelectronics development board creates a universal interface based on the STM32F103RBT6. The STEVAL-PCC009V2 board supports an application mode and DFU mode. The PC GUI allows SPI, I2C, and UART interfacing and control of the communication parameters in the application mode. In the DFU mode, the user can change the firmware to suit specific applications.