ATSAMDA1-XPRO

Microchip Technology
556-ATSAMDA1-XPRO
ATSAMDA1-XPRO

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Cortex -MO+ Touch Automotive Qualified

På lager: 1

Lager:
1 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.035,72 kr 1.035,72 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
SAMD1/2x
Evaluation Boards
ARM Cortex M0+
SAMDA1J16B
Märke: Microchip Technology
Databussbredd: 32 bit
Beskrivning/funktion: Automotive Microcontroller Evaluation Board
Gränssnittstyp: I2C, SPI, UART, USART
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Driftspänning: 2.7 V to 3.63 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 77,270 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

SAMDA1 Xplained Pro Evaluation Kit (ATSAMDA1-XPRO)

Microchip Technology SAMDA1 Xplained Pro Evaluation Kit (ATSAMDA1-XPRO) is a demonstration and development platform for the 32-bit SAM DA1 Microcontroller. The SAM DA1 MCU is based on the Arm® Cortex®-M0+ processor, and ranges from 32- to 64-pins with up to 64KB Flash, 8KB of SRAM and up to 2KB Read-While-Write (RWW) Flash. The SAM DA1 operates at a maximum frequency of 48MHz and reaches 2.46 CoreMark®/MHz. This MCU includes intelligent and flexible peripherals, an Event System for inter-peripheral signaling, and support for capacitive touch button, slider, and wheel user interfaces.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.