MSP-EXP430FR2311

Texas Instruments
595-MSP-EXP430FR2311
MSP-EXP430FR2311

Tillverk:

Beskrivning:
Utvecklingskort och satser - MSP430 MSP430FR2311 LaunchP ad Evaluation Kit

På lager: 20

Lager:
20 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
170,48 kr 170,48 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingskort och satser - MSP430
RoHS-direktivet: N
MSP-EXP430FR2311
Development Kits
MSP430
MSP430FR2311
Märke: Texas Instruments
Monteringsland: CN
Distributionsland: Not Available
Ursprungsland: CN
Databussbredd: 16 bit
Gränssnittstyp: I2C, UART, USB
Driftspänning: 1.8 V to 3.6 V
Produkttyp: Development Boards & Kits - MSP430
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Launchpad
Enhetens vikt: 143,203 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-EXP430FR2311 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit is an easy-to-use microcontroller development board for the MSP430FR2311 MCU. It contains everything needed to start developing quickly on the MSP430FR2x FRAM platform, including on-board emulation for programming, debugging and Energy Measurements. The board features on-board buttons and LEDs for integration of a simple user interface and a Optical Sensor interface to get started with your development. The kit comes with a  pre-programmed code for testing the light intensity and use of integrated Op-Amp. Rapid prototyping is a snap thanks to 20-pin headers and a wide range of BoosterPack plug-in modules. These modules enable technologies such as wireless connectivity, graphical displays, environmental sensing, and much more.