32123

Parallax
619-32123
32123

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer Propeller Flip Development Board

På lager: 7

Lager:
7 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
374,52 kr 374,52 kr
365,15 kr 1 825,75 kr

Produktattribut Attributvärde Välj attribut
Parallax
Produktkategori: Utvecklingskort och satser - andra processorer
RoHS-direktivet:  
Evaluation Modules
RISC
P8X32A-Q44
Märke: Parallax
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Mått: 51 mm x 18 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 20 C
Driftspänning: 5 V to 9 V
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 72,576 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

32123 Propeller FLiP MCU Module

Parallax 32123 Propeller FLiP MCU Module can be embedded into a production hardware using the propeller programming language. This Propeller FLiP MCU module packs a lot of features into a small and easy-to-use form-factor. The 32123 Propeller FLiP MCU module is designed with 40-pin-out and improves the damage-minimization if inserted in reverse. Features include 64KB EPROM on I2C bus, 5MHz oscillator, no soldering required, USB micro-B connector for power, programming, and communication. The features also include programmable in BlocklyProp, C, spin, and assembly languages. This 32123 MCU module operates at powerful onboard 3.3V, 1800mA switching supply with short-circuit, and overcurrent fault protection. The Propeller FLiP module is robust and suitable for classrooms, projects, and finished products.