OM13088UL

NXP Semiconductors
771-OM13088UL
OM13088UL

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM LPCXpresso4367 Development Board

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
346,40 kr 346,40 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Development Boards
ARM Cortex M0+, ARM Cortex M4F
LPC4367
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Gränssnittstyp: I2C, QSPI, UART, USB
Driftspänning: 1.8 V, 3.3 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935306716598
Enhetens vikt: 1 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

OM13088 LPCXpresso4367 Development Board

NXP OM13088 LPCXpresso4367 Development Board provides a platform to evaluate and prototype testing of the series. This LPC4367 development board features a dual-core MCU, support for external debug probes, tri-color LED, and a high-speed USB connector. The OM13088 includes an onboard high-speed USB-based debug probe with CMSIS-DAP and LPCXpresso IDE redlink protocol. This development board also features internal 1.8/3.3V power supply, FTDI UART connector, and 8Mb Macronix quad SPI flash. The LPCXpresso is an end-to-end solution that enables to develop applications from initial evaluation to final production.

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).