EV89Y10A

Microchip Technology
579-EV89Y10A
EV89Y10A

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM PIC32 WFI32 CURIOSITY HPC

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 9

Lager:
9 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 336,12 kr 1 336,12 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Evaluation Kits
PIC32MZ1025W104, WFI32E02
Märke: Microchip Technology
Gränssnittstyp: SPI
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

WFI32E02 High Pin Count (HPC) Curiosity Board

Microchip Technology WFI32E02 High Pin Count (HPC) Curiosity Board (EV89Y10A) enables the evaluation and demonstration of the PIC32MZ1025W104 System-on-Chip (SoC) and the WFI32E02 Module with up to 200MHz CPU clock frequency. The PIC32 WFI32 Curiosity HPC Board is a development platform that supports rapid prototyping using on-chip Microcontroller (MCU) peripherals. This board offers integrated programming/debugging features using the PICkit™ Onboard (PKOB4) debugger, which requires a USB Type-C™ cable to power up and program the board and another Micro-B cable for the USB Host/Device mode of operation. The Microchip Technology PIC32 WFI32 Curiosity HPC Board supports a variety of applications, such as the Internet of Things (IoT) and other Wi-Fi®-enabled applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.