EV62V87A

Microchip Technology
579-EV62V87A
EV62V87A

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM SAM-IoT Wx V2

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
238,06 kr 238,06 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Development Boards
ATSAMD21G18A
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MY
För användning med: Microcontroller
Gränssnittstyp: USB
Driftspänning: 3.3 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A992.a

EV62V87A SAM-IoT WX v2 Development Board

Microchip Technology EV62V87A SAM-IoT WX v2 Development Board is a small, easy-to-expand hardware platform used to evaluate and develop IoT solutions. This Dev Board features ATSAMD21G18 Arm® Cortex®-M0+ based Flash microcontroller (MCU), ATECC608B secure element, and the ATWINC1510 Wi-Fi® controller module. The SAM-IoT WX v2 is preconfigured for Google Cloud™ IoT Core and compatible with AWS IoT, Microsoft Azure, and any TLS networks with code examples for WolfSSL, mBedTLS, or CycloneSSL. The ATSAMD21G18A MCU reads the data from the onboard light and temperature sensors and the pre-programmed demonstration application to publish data to the cloud every second. Any data the cloud receives from the sensors is sent to the virtual serial port and can be displayed in a serial terminal application. The ATWINC1510 Wi-Fi controller module provides a connection to the Internet-enabled Wi-Fi network. The ATECC608B secure element authenticates the hardware with the cloud to uniquely identify every board.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.