TWR-MPC8309

NXP Semiconductors
841-TWR-MPC8309
TWR-MPC8309

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer LC evaluation board

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 916,62 kr 2 916,62 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - andra processorer
RoHS-direktivet:  
Development Boards
e300
MPC8309
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Beskrivning/funktion: The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU
För användning med: Freescale Tower System
Gränssnittstyp: Ethernet, RS-485, SD, USB
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Tower System
Del # Alias: 935329214598
Enhetens vikt: 0,001 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-MPC8309 PowerQUICC® Development MPU Module

NXP TWR-MPC8309 is a MPC8309 PowerQUICC® development tool using NXP's Tower System. The Tower System is a modular, reusable platform that allows designers to get to market faster with packaged boards, tools and runtime software. Utilizing the Tower System rapid prototyping platform with MQX™ support allows a smooth migration path from NXP microcontrollers to this 835DMIPS Power Architecture® processor featuring an industrial protocol offload engine that can eliminate the need for an external protocol FPGA/ASIC. TWR-MPC8309 can be used in a stand-alone, system-on-module (SoM) connected over primary elevator or tower prototyping development configuration.
Learn More