SKU32

Zipcores
257-SKU32
SKU32

Tillverk:

Beskrivning:
Utvecklingsprogramvara SPI Master Serial Interface Controller

Tillgänglighet

Lager:
Licensnycklar för programvara kommer att levereras via e-post.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38.995,84 kr 38.995,84 kr

Produktattribut Attributvärde Välj attribut
Zipcores
Produktkategori: Utvecklingsprogramvara
IP Core - SPI Master Serial Interface Controller
Märke: Zipcores
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: ES
Produkttyp: Development Software
Serie: Rev. 1.3
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Peripheral & Serial Interface IP Cores

Zipcores Peripheral and Serial Interface IP Cores are provided as native VHDL source code and compatible with various FPGA, SoC, and ASIC technologies. Serial interfaces remain a key component of modern computer and datacomms architectures. The most popular IP Cores include the UART, SPI, and I2C transceivers, which are crucial in the development of most modern electronic systems. The LVDS serial solutions also provide an ideal way to design high-speed serial links between devices (for example, image sensors and FPGAs).