DM164146

Microchip Technology
579-DM164146
DM164146

Tillverk:

Beskrivning:
Utvecklingsverktyg för Bluetooth - 802.15.1 BM71 Xplained PRO

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
310,65 kr 310,65 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg för Bluetooth - 802.15.1
RoHS-direktivet:  
2.4 GHz
3.3 V
Märke: Microchip Technology
Gränssnittstyp: UART
Produkttyp: Bluetooth Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 64,190 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

BM71-XPRO Extension Board (DM164146)

Microchip Technology BM71-XPRO Extension Board (DM164146) is an add-on board designed to easily add BLUETOOTH® Low Energy (BLE) functionality to Microchip's Xplained Pro (XPRO) Development Tools. The BM71-XPRO Extension Board features the BM71 BLE Module, which is based on the IS1871 RF System on a Chip (SoC). The BM71-XPRO can be used as an extension to SAMx or AVRx XPRO Boards or can be used as a standalone device. The BM71-XPRO is fully supported within Atmel Studio, an integrated development platform, which provides predefined applications and examples.

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.