CS-BLIP-03

Crowd Supply
392-CS-BLIP-03
CS-BLIP-03

Tillverk:

Beskrivning:
Utvecklingsverktyg för Bluetooth - 802.15.1 Blipboy Gaming Shield

På lager: 15

Lager:
15 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
268,14 kr 268,14 kr

Produktattribut Attributvärde Välj attribut
Crowd Supply
Produktkategori: Utvecklingsverktyg för Bluetooth - 802.15.1
RoHS-direktivet:  
Development Boards
nRF52840
5 V
Bluetooth
Märke: Crowd Supply
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Produkttyp: Bluetooth Development Tools
Underkategori: Development Tools
Version: Version 5.0
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9504500000
ECCN:
EAR99

Blip Development Boards

Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.