LAUNCHXL-CC1352R1

Texas Instruments
595-LAUNCHXLCC1352R1
LAUNCHXL-CC1352R1

Tillverk:

Beskrivning:
Utvecklingsverktyg för multiprotokoll SimpleLink Multi-Ban d CC1352R Wireless

På lager: 43

Lager:
43
Kan skickas omedelbart
På beställningen:
30
Förväntad 2026-05-22
Fabrikens ledtid:
12
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
487,34 kr 487,34 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingsverktyg för multiprotokoll
RoHS-direktivet:
Development Kits
868 MHz to 2.4 GHz
CC1352R
Märke: Texas Instruments
Monteringsland: CN
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Multiprotocol Development Tools
Serie: LAUNCHXL-CC1352R1
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Launchpad
Typ: WiFi, BLE, Sub-GHz, Thread, Zigbee
Enhetens vikt: 276,696 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1352R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352R1 LaunchPad Development Kit is a dual-band low-power radio kit utilizing the CC1352R, which enables Sub-1GHz + 2.4GHz in a single chip solution. The CC1352R LaunchPad helps the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352R can run Sub-1GHz and 2.4GHz protocols concurrently. The Texas Instruments CC1352R multi-band wireless MCU is part of the SimpleLink™ microcontroller (MCU) platform, which consists of Wi-Fi®, Bluetooth Low Energy, Sub-1 GHz, Thread, Zigbee®, 802.15.4 and host MCUs. A one-time integration of the SimpleLink platform enables the user to add any combination of the portfolio’s devices into your design, allowing 100 percent code reuse when your design requirements change. This LaunchPad kit supports programming and debugging from Code Composer Studio™, and IAR Embedded Workbench® integrated development environments (IDEs).