EV16T60A

Microchip Technology
579-EV16T60A
EV16T60A

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg EVB-KSZ9131RNX Plug-In Evaluation Board

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.965,38 kr 1.965,38 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
Bulk
Märke: Microchip Technology
Produkttyp: Ethernet Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EVB-KSZ9131RNX Plug-In Evaluation Board

Microchip Technology / Atmel EVB-KSZ9131RNX Plug-In Evaluation Board offers a complete platform to evaluate the KSZ9131RNX features. The KSZ9131RNX is a fully integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver developed for the transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9131RNX implements on-chip termination resistors for four differential pairs, reducing cost and simplifying the layout.