EV88E76A

Microchip Technology
579-EV88E76A
EV88E76A

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg EVB-LAN7801-EDS

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 620,58 kr 2 620,58 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Ethernet Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

EVB-LAN7801-EDS Evaluation Board

Microchip Technology EVB-LAN7801-EDS Evaluation Board is based on the LAN7801 Super Speed USB3 Gen1 to 10/100/1000 Ethernet Bridge. The full-featured EVB-LAN7801-EDS board utilizes the LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface. The EDS board is not intended for stand-alone use and has no Ethernet capabilities when a daughter board is not connected.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.