EV68M25A

Microchip Technology
579-EV68M25A
EV68M25A

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg EVB-LAN8770-RGMII Plug-In Card

På lager: 18

Lager:
18 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 201,62 kr 1 201,62 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
100BASE-T1 Physical Interface
EVB-LAN8770-RGMII
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
För användning med: SAMA5D3-EDS, LAN8770R
Produkttyp: Ethernet Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8473301180
ECCN:
EAR99

EV68M25A EVB-LAN8770-RGMII Board

Microchip Technology EV68M25A EVB-LAN8770-RGMII Board is a plug-in card that interfaces with Microchip host processors like the SAMA5D3 Ethernet Development System (EDS) board. The Microchip Technology EV68M25A features the EVB-LAN8770, a highly integrated networking device with a 100BASE-T1 PHY. The board's PHY port connects to an RJ45 Ethernet jack with integrated magnetics, and the PHY's RGMII connections are accessible through a high-speed multi-pin (HS) connector. The EVB-LAN8770-RGMII Evaluation Board and the SAMA5D3-EDS create a flexible platform for evaluating basic PHY features via static Control-Status Registers (CSR).

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.