VIDEO-DC-PRL

Microchip Technology
494-VIDEO-DC-PRL
VIDEO-DC-PRL

Tillverk:

Beskrivning:
Video IC-utvecklingsverktyg SmartFusion2 SoC FPGA Adv Dev Kit

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7.534,30 kr 7.534,30 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Video IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Imaging and Video
ZL38051
Bulk
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Gränssnittstyp: HDMI
Produkttyp: Video IC Development Tools
Serie: SmartFusion2
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8534000040
MXHTS:
8542399901
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Imaging & Video Kit (VIDEO-DC-PRL)

Microchip Technology Imaging and Video Kit (VIDEO-DC-PRL) is an easy-to-use development platform for designing low power, high reliability, and secure imaging/video applications. The Imaging and Video Kit supports multiple interfaces for video and audio applications and the circuitry necessary for connection to the product development kit. The VIDEO-DC-PRL has a camera sensor module mounted on a bracket that connects to the sensor interface on the daughter card using a flex cable. The Imaging and Video Kit connects with the SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) using an FMC (FPGA Mezzanine Card) connector. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.