SparkFun Electronics Strömhantering, IC-utvecklingsverktyg

Resultat: 42
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt Typ Ingångsspänning Utgångsspänning Verktyget är till för utvärdering av Serie
SparkFun Strömhantering, IC-utvecklingsverktyg LiPoCharger Basic - Mini-USB 8På lager
Min.: 1
Multipla: 1

SparkFun Strömhantering, IC-utvecklingsverktyg USB LiPoly Charger Single Cell 13På lager
Min.: 1
Multipla: 1

Add-On Boards Battery Management 3.7 V MCP73831T
SparkFun Strömhantering, IC-utvecklingsverktyg Breadboard PWR SPLY Stick - 3.3V/1.8V 1På lager
Min.: 1
Multipla: 1

Breadboards / Protoboards Power Supply 4 V to 9 V 1.8 V/3.3 V
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun Qwiic Haptic Driver includes an itty-bitty Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback.Control the vibration motor with the DA7280 via I2 67På lager
57Förväntad 2026-12-09
Min.: 1
Multipla: 1
Development Kits Motor/Motion Controller & Driver 2.8 V to 5.5 V DA7280
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun Qwiic Motor Driver takes all the great features of the Serial Controlled Motor Driver (SCMD) and miniaturizes them adding Qwiic ports for plug and play functionality. Boasting the same 4245 PSOC and 2-channel motor ports as the SCMD th 5På lager
Min.: 1
Multipla: 1
Nej
Evaluation Boards Motor/Motion Controller & Driver 3.3 V DRV8835 Qwiic
SparkFun Strömhantering, IC-utvecklingsverktyg Does your microcontroller need to control a high-voltage item like a 12V LED strip while also needing to be powered? Do you want to avoid having multiple power adapters and microcontrollers for your project? The MOSFET Power Switch and Buck Regulat
6Förväntad 2026-08-13
Min.: 1
Multipla: 1
Development Kits Power Switch 4.5 V to 12 V 3.3 V LMR14203, PSMN7R0-1000BS
SparkFun Strömhantering, IC-utvecklingsverktyg The LiPower board is based on the incredibly versatile TPS61200 boost converter. The board is configured to be used with a LiPo battery has solder jumper selectable 5V and 3.3V output and an under voltage protection of 2.6V. However the board can
21På beställningen
Min.: 1
Multipla: 1

Add-On Boards Voltage Regulator - Switching Regulator 300 mV to 5.5 V 3.3 V, 5 V TPS61200
SparkFun Strömhantering, IC-utvecklingsverktyg DC/DC Socket Breakout Ej på lager
Min.: 1
Multipla: 1

Breakout Boards Voltage Regulator - Switching Regulator 4.5 V to 14 V 590 mV to 5.5 V APTS006A0X, APTS006A0X4
SparkFun Strömhantering, IC-utvecklingsverktyg SparkFun Ideal Diode Breakout Ej på lager
Min.: 1
Multipla: 1

Breakout Boards
SparkFun Strömhantering, IC-utvecklingsverktyg The MI:power board for the BBC micro:bit brings real portability to your wearable projects. The stylish lightweight PCB is designed to fit snugly against the BBC micro:bit and features a built-in buzzer and 3V coin cell holder. This latest version h Ej på lager
Min.: 1
Multipla: 1
Evaluation Modules Battery Management 3 V micro:bit
SparkFun Strömhantering, IC-utvecklingsverktyg Ardumoto Shield Kit N/A
Min.: 1
Multipla: 1

Motor Shields Motor/Motion Controller & Driver 9 V L298
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
Nej
Evaluation Boards Voltage Regulator - Switching Regulator 3 V to 16 V 2.5 V to 9 V TPS63070
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
Nej
Add-On Boards Battery Management 3.75 V to 6 V 4.2 V MCP73833
SparkFun Strömhantering, IC-utvecklingsverktyg Haptic Motor Driver - DRV2605L
Nej
Evaluation Boards Motor/Motion Controller & Driver 2 V to 5.2 V 10.4 V DRV2605L
SparkFun Strömhantering, IC-utvecklingsverktyg SparkFun Adjustable LiPo Charger
Nej
Add-On Boards Battery Management 3.75 V to 6 V 5 V MCP73831
SparkFun Strömhantering, IC-utvecklingsverktyg SparkFun LiPo Charger/Booster-5V
Nej
Add-On Boards Battery Management 3.75 V to 6 V 5 V MCP73831, PAM2401
SparkFun Strömhantering, IC-utvecklingsverktyg The SparkFun Servo pHAT for Raspberry Pi allows your Raspberry Pi to control up to 16 servo motors in a straightforward and uncomplicated manner via an I2C connection. Thanks to its I2C capabilities this PWM HAT saves the Raspberry Pi's GPIO pins a
Nej
Development Boards Motor/Motion Controller & Driver PCA9685