EVLHV101PSR50W

STMicroelectronics
511-EVLHV101PSR50W
EVLHV101PSR50W

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 50 W converter HVLED101 quasi resonant HPF flyback controller primary side reg

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 096,76 kr 1 096,76 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Switching Controller
90 V to 265 V
60 V
HV101PSR50W
Märke: STMicroelectronics
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
902300000
KRHTS:
8504401090
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVLHV101PSR50W 50W Converter

STMicroelectronics EVLHV101PSR50W 50W Converter provides a stable and insulated 60V voltage for a maximum power of 50W. The STMicroelectronics EVLHV101PSR50W is used as a standalone power supply or as a front-end stage in a dimmable/non-dimmable offline LED driver. This demonstration board offers exceptional performance with a high power factor, low THD, and low BOM cost. The device has advanced features of the HVLED101, which utilizes frequency foldback with valley locking operation to reduce switching losses and minimize acoustic noise.