EVALSTPM34

STMicroelectronics
511-EVALSTPM34
EVALSTPM34

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 0.2 Dual-Phase Meter 2 crrnt transformers

På lager: 18

Lager:
18 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
615,85 kr 615,85 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Energy Meter
3.3 V
STPM34
EVALSTPM34
Märke: STMicroelectronics
Beskrivning/funktion: Dual-phase energy metering evaluation board with 2 current transformers based on the STPM34
För användning med: STEVAL-IPE023V1
Gränssnittstyp: RS-232, SPI, UART, USB
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 70 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVALSTPM3x Evaluation Boards

STMicroelectronics EVALSTPM3x Evaluation Boards are designed to help evaluate STMicroelectronics STPM3x Single Phase Metering ICs. The STPM3x is an ASSP family designed for high accuracy measurement of power and energy in power line systems using the Rogowski coil, current transformer or shunt current sensors. These devices have up to two voltages and two current channels, for energy measurement in dual-phase and single-phase (with or without neutral current monitoring) electricity metering systems. The STPM3x devices provide instantaneous voltage and current waveforms and calculate voltage and current RMS values, active, reactive and apparent powers and energies for each channel. Moreover, they embed a full set of calibration and compensation parameters which allow the meter to fit tight accuracy standards (EN 50470-x, IEC 62053-2x, ANSI12.2x for AC watt meters). All calculated data, as well as configuration parameters, are stored in internal 32-bit registers accessible through SPI or UART peripheral.