EV71C64A

Microchip Technology
579-EV71C64A
EV71C64A

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg PSE bt with PD77728 Automode

På lager: 8

Lager:
8 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 437,24 kr 2 437,24 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Power Over Ethernet (PoE)
PD77728
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IL
Maximal drifttemperatur: + 45 C
Minsta drifttemperatur: 0 C
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EV71C64A Auto Mode Evaluation Board

Microchip Technology EV71C64A Auto Mode Evaluation Board is built on the PD77728 PoE controller/manager, showcasing four IEEE 802.3bt 4-pair ports in Unmanaged Auto mode. PD77728 is part of Microchip’s seventh-gen IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. The device is an integrated eight-port PoE controller and manager with FET switches and current sense resistors. The device supports IEEE 802.3af/at/bt standards and legacy PD detection in a 56-pin 8mm x 8mm QFN package. The EVB features bi-color LEDs for visual port status indication, with green and yellow LEDs dedicated to each port.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.