EVB-USB5926

Microchip Technology
579-EVBUSB5926
EVB-USB5926

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling Eval Board 6 Port USB 3 Hub

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6.014,18 kr 6.014,18 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Verktyg för gränssnittsutveckling
Evaluation Kits
USB Smart Hub
USB5926
Märke: Microchip Technology
För användning med: 6-Port USB SuperSpeed (SS) / High-Speed (HS) Hub Controller
Gränssnittstyp: SPI, USB
Driftspänning: 12 V
Produkttyp: Interface Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-USB5926 SmartHub Evaluation Board

Microchip Technology EVB-USB5926 SmartHub Evaluation Board is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the USB5926 6-Port SS/HS USB Smart Hub. The EVB-USB5926 is compliant with the USB 3.2 (Gen1) specification and supports SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platform supports six downstream ports: two USB Type-C™ USB 3.2 Gen 1 ports, two standard A USB 3.2 Gen 1 ports, and two standard A USB 2.0 ports. The EVB-USB5926 platform also supports battery charging on all six ports (maximum of 13A at any one time, requires a 12V, 85W supply).

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.