EVB-USB4715

Microchip Technology
579-EVB-USB4715
EVB-USB4715

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling USB4715 Evaluation Board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 506,56 kr 2 506,56 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Evaluation Kits
USB 2.0
USB4715
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Gränssnittstyp: USB
Driftspänning: 12 V
Produkttyp: Interface Development Tools
Serie: EVB-USB4715
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 199,584 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-USB4715 Evaluation Kit

Microchip Technology EVB-USB4715 Evaluation Kit allows developers to evaluate and demonstrate the properties of the USB4715 USB 2.0 Hub Controller. The EVB-USB4715 Evaluation Kit supports four downstream ports; two USB 2.0 ports with Type-C connectors and two standard Type-A USB 2.0 ports. The EVB-USB4715 also supports battery charging on all four ports, with a maximum of 10A at any one time, when using a 12V, 85W power supply. 

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.