MAX14850PMB1#

Analog Devices / Maxim Integrated
700-MAX14850PMB1#
MAX14850PMB1#

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling Peripheral Module for MAX14450, Six-Chan

På lager: 52

Lager:
52 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
279,59 kr 279,59 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Digital Isolator
Bulk
Märke: Analog Devices / Maxim Integrated
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Interface Development Tools
Serie: MAX14850
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: MAX14850 90-14850#PM1
Enhetens vikt: 71,026 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes. 

MAX14850 Six-Channel Digital Isolators

Analog Devices Inc. MAX14850 Six-Channel Digital Isolators utilize ADI's proprietary process technology. Its monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are an open drain, capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable as a level translator. The MAX14850 isolators can be used for isolating SPI busses, I²C busses with clock stretching, RS-232, RS-485/RS-422 busses, and general-purpose isolation. Extra channels are available for power monitoring and reset signals when used as a bus isolator.