VNCLO-MB1A

FTDI
895-VNCLO-MB1A
VNCLO-MB1A

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling Vinco Mtherboard Req VNC2DEBUGMODULE

På lager: 2

Lager:
2 Kan skickas omedelbart
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
298,55 kr 298,55 kr

Produktattribut Attributvärde Välj attribut
FTDI
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Development Modules
USB
Vinculum-II (VNC2) USB host controller
Bulk
Märke: FTDI
Beskrivning/funktion: Vinculo Motherboard VNC2 Based
Mått: 68.6 mm x 55.4 mm x 15 mm
Gränssnittstyp: FIFO, SPI, Serial, UART, USB
Driftspänning: 5 V
Produkttyp: Interface Development Tools
Serie: VNCLO
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Handelsnamn: Vinculum
Del # Alias: VINCULO
Enhetens vikt: 43,001 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Please note that FTDI's Vinculo Motherboard part number
895-VNCLO-MB1A requires FTDI's VNC2 Debug Module part number
895-VNC2DEBUGMODULE in order to function.

The 895-VNC2DEBUGMODULE Debug Module is sold separately.


5-1110-25

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.