MIKROE-4784

Mikroe
932-MIKROE-4784
MIKROE-4784

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering LDC Click

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
168,73 kr 168,73 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Add-On Boards
3.3 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Mått: 57.15 mm x 25.4 mm
Gränssnittstyp: I2C
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Arbetsström: 1.5 mA
Produkttyp: Data Conversion IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

LDC Click

Mikroe LDC Click measures inductance change which a conductive target moves into the inductor's AC magnetic field. The board features the Texas Instruments LDC1312-Q1 I2C configurable two-channel, 12-bit inductance to digital converters (LDCs). The board is easy-to-use, requiring only the sensor frequency within 1kHz and 10MHz to begin sensing. It has well-matched channels that allow for differential and ratiometric measurements. It supports remote sensing enabling the performance and reliability benefits of inductive sensing to be realized at minimal cost and power.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.