AD9173-FMC-EBZ

Analog Devices
584-AD9173-FMC-EBZ
AD9173-FMC-EBZ

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering Evaluation board for the AD9173

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14 810,48 kr 14 810,48 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Evaluation Boards
DAC
AD9173
Bulk
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Gränssnittstyp: SPI
Produkttyp: Data Conversion IC Development Tools
Serie: AD9173
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 431,525 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

AD9173-FMC-EBZ Evaluation Board

Analog Devices AD9173-FMC-EBZ Evaluation Board for the AD9173 16-Bit DACs includes an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. To operate the AD9173 evaluation board, attach the board to a compatible FMC carrier board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the board. The AD9173-FMC-EBZ board can be powered by a lab power supply when used in a special NCO-only mode.