FRDM-HB2000ESEVM

NXP Semiconductors
771-FRDM-HB2000ESEVM
FRDM-HB2000ESEVM

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Freedom Evaluation Board for HB2000, HVQFN 28 6x6, 10 A, H-Bridge, Programmable Brushed DC Motor Driver

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.469,10 kr 1.469,10 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V to 40 V
MC33HB2000
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935351755598
Enhetens vikt: 0,010 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-HB2000ESEVM Evaluation Board

NXP Semiconductors FRDM-HB2000ESEVM Evaluation Board is an easy-to-use circuit board that allows the exercising of all functions of the MC33HB2000 H-Bridge ICs. This evaluation board supports SPI communication to configure, control, and monitor the status of MC33HB2000. The FRDM-HB2000ESEVM board can be used with an FRDM-KL25Z board connected to a PC's USB port. This evaluation board features built-in reverse battery protection and a built-in voltage regulator to supply logic-level circuitry. The NXP FRDM-HB2000ESEVM board includes test points that allow signal probing and a low equivalent series resistance (ESR) capacitor to reduce ripple in the power supply. This evaluation board is ideal for use in electronic throttle control, Exhaust Gas Recirculation control (EGR), electric pumps, turbo, and waste flap control.