TLS202B1MBV50BOARDTOBO1

Infineon Technologies
726-TLS202B1MBV50BRD
TLS202B1MBV50BOARDTOBO1

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
560,59 kr 560,59 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet: N
Demonstration Boards
Linear Voltage Regulator
2.7 V to 18 V
3.3 V
TLS202B1MBV50
Märke: Infineon Technologies
Maximal drifttemperatur: + 150 C
Minsta drifttemperatur: - 40 C
Utgångsström: 150 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Underkategori: Development Tools
Del # Alias: TLS202B1MB V50 BOARD SP001883564
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TLS202B1MBV50 Demo Board

Infineon Technologies TLS202B1MBV50 Demo Board is equipped by default with the TLS202B1MBV50 IC and all the necessary components. The TLS202B1MBV50 is the ideal IC for supplying regulated voltage for general ECUs, safety, and infotainment applications. The TLS202B1MBV50 demo board operates at an ambient temperature of 25°C and a functional input voltage range of 2.7V to 18V. This demo board offers a nominal output voltage that depends on the voltage variant of the TLS202B1MBV50 regulator.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More